Part Details for MCR01MZSJ224 by ROHM Semiconductor
Overview of MCR01MZSJ224 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZSJ224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14485 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 220K Ohm, 50V, 5±%, 250ppm, 0402 Case Size | 11588 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 220K Ohm, 50V, 5±%, 250ppm, 0402 Case Size | 8490 |
|
$0.0051 / $0.0136 | Buy Now |
Part Details for MCR01MZSJ224
MCR01MZSJ224 CAD Models
MCR01MZSJ224 Part Data Attributes
|
MCR01MZSJ224
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZSJ224
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZSJ224
This table gives cross-reference parts and alternative options found for MCR01MZSJ224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZSJ224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01PZSIJ224 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 250ppm, 220000ohm, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | MCR01MZSJ224 vs MCR01PZSIJ224 |
MCR01MZSJ2203 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 5% +/-Tol, -250,250ppm/Cel, 0402, | ROHM Semiconductor | MCR01MZSJ224 vs MCR01MZSJ2203 |