Part Details for MCR01MZSJ333 by ROHM Semiconductor
Overview of MCR01MZSJ333 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for MCR01MZSJ333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21316 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 250 ppm, 33000 ohm, SURFACE MOUNT, 0402 | 17052 |
|
$0.0051 / $0.0255 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 250 ppm, 33000 ohm, SURFACE MOUNT, 0402 | 13145 |
|
$0.0026 / $0.0136 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 250 ppm, 33000 ohm, SURFACE MOUNT, 0402 | 4440 |
|
$0.0090 / $0.0270 | Buy Now |
DISTI #
SMC-MCR01MZSJ333
|
Sensible Micro Corporation | Res Chip 0402 1/16W 5% 33K Ohm RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 02+ Container: Tape & Reel | 21932 |
|
$0.0090 / $0.0097 | RFQ |
|
Velocity Electronics | Our Stock | 10000 |
|
RFQ |
Part Details for MCR01MZSJ333
MCR01MZSJ333 CAD Models
MCR01MZSJ333 Part Data Attributes
|
MCR01MZSJ333
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZSJ333
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR01MZS(J TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |