Part Details for MCR01ZZPF1182 by ROHM Semiconductor
Overview of MCR01ZZPF1182 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01ZZPF1182
MCR01ZZPF1182 CAD Models
MCR01ZZPF1182 Part Data Attributes
|
MCR01ZZPF1182
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01ZZPF1182
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR01ZZP (F TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01ZZPF1182
This table gives cross-reference parts and alternative options found for MCR01ZZPF1182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01ZZPF1182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-041182FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | MCR01ZZPF1182 vs RMC-041182FB |
232270621183 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 11800ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01ZZPF1182 vs 232270621183 |
0402WGF1182B2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01ZZPF1182 vs 0402WGF1182B2E |
CDF040211K81%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11800ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, | Microtech GmbH Electronic | MCR01ZZPF1182 vs CDF040211K81%100PPM/KNP |
0402WGF1182C3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01ZZPF1182 vs 0402WGF1182C3 |
TSR16GF1182V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | MCR01ZZPF1182 vs TSR16GF1182V |
WF04P1182FTL | Fixed Resistor, 0.1W, 11800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01ZZPF1182 vs WF04P1182FTL |
0402WGF1182CC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01ZZPF1182 vs 0402WGF1182CC |
CRCW04021182F100RT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01ZZPF1182 vs CRCW04021182F100RT7 |
CR101182FB | Fixed Resistor, 0.063W, 11800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MCR01ZZPF1182 vs CR101182FB |