Part Details for MCR01ZZPF1304 by ROHM Semiconductor
Overview of MCR01ZZPF1304 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01ZZPF1304
MCR01ZZPF1304 CAD Models
MCR01ZZPF1304 Part Data Attributes
|
MCR01ZZPF1304
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01ZZPF1304
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR01ZZP (F TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01ZZPF1304
This table gives cross-reference parts and alternative options found for MCR01ZZPF1304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01ZZPF1304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-1304FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01ZZPF1304 vs CR0402-16W-1304FSNT |
CQ02WGF1304TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCR01ZZPF1304 vs CQ02WGF1304TCE |
ES02WGF1304T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01ZZPF1304 vs ES02WGF1304T5E |
232270621305L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01ZZPF1304 vs 232270621305L |
CRGP0402F1M3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | MCR01ZZPF1304 vs CRGP0402F1M3 |
232270681305 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01ZZPF1304 vs 232270681305 |
AR0402FR-071M3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01ZZPF1304 vs AR0402FR-071M3 |
9C04021A1304FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01ZZPF1304 vs 9C04021A1304FKAF3 |
WR04W1304FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01ZZPF1304 vs WR04W1304FGL |
9C04021A1304FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01ZZPF1304 vs 9C04021A1304FKPF3 |