There are no models available for this part yet.
Overview of MCR03ERTF1004 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCR03ERTF1004 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1000000OHM, 50V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0603 | 85369 |
|
$0.0088 / $0.0750 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1000000OHM, 50V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0603 | 2000 |
|
$0.0150 / $0.0450 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1000000OHM, 50V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0603 | 63 |
|
$0.0712 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 90000 |
|
$0.0050 / $0.0250 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 16712 |
|
$0.0050 / $0.0250 | Buy Now |
CAD Models for MCR03ERTF1004 by ROHM Semiconductor
Part Data Attributes for MCR03ERTF1004 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
TS 16949
|
Resistance
|
1000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for MCR03ERTF1004
This table gives cross-reference parts and alternative options found for MCR03ERTF1004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTF1004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1608F1004AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | MCR03ERTF1004 vs RC1608F1004AS |
RC0603FRF131M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03ERTF1004 vs RC0603FRF131M |
9C06031A1004FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | MCR03ERTF1004 vs 9C06031A1004FKPF3 |
AF0603FR-101ML | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCR03ERTF1004 vs AF0603FR-101ML |
WR06X1004FG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | MCR03ERTF1004 vs WR06X1004FG |
0603WGF1004CCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTF1004 vs 0603WGF1004CCE |
TRR03EZPF1004 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03ERTF1004 vs TRR03EZPF1004 |
RCS1608F1004ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Samsung Electro-Mechanics | MCR03ERTF1004 vs RCS1608F1004ES |
RMC-061004FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | MCR03ERTF1004 vs RMC-061004FB |
NRCL06F1004TR20F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | MCR03ERTF1004 vs NRCL06F1004TR20F |
Related Parts for MCR03ERTF1004
-
RC0603FR-07715RLFixed Resistors
-
GRM188F51A475ZE20DFixed Capacitors
-
0556500388Headers and Edge Type Connectors
-
B140HW-7Rectifier Diodes
-
LPS4018-153MRCFixed Inductors
-
IRLML6402TRPBFPower Field-Effect Transistors
-
PNM0603E5001BST5Thin Film Resistors
-
MPZ2012S101AT000Data Line Filters
-
SZESD5Z12T1GTransient Suppressors