There are no models available for this part yet.
Overview of MCR03ERTF3162 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCR03ERTF3162 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1878 |
|
RFQ |
CAD Models for MCR03ERTF3162 by ROHM Semiconductor
Part Data Attributes for MCR03ERTF3162 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
TS 16949
|
Resistance
|
31600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for MCR03ERTF3162
This table gives cross-reference parts and alternative options found for MCR03ERTF3162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTF3162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-3162FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | MCR03ERTF3162 vs CR0603-10W-3162FSNT-13 |
0603SAF3162T2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTF3162 vs 0603SAF3162T2E |
CRS0603AFX-3162ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MCR03ERTF3162 vs CRS0603AFX-3162ELF |
WR06X3162FQR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR03ERTF3162 vs WR06X3162FQR |
HCHP0603100PPM31.6K1%B0131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | MCR03ERTF3162 vs HCHP0603100PPM31.6K1%B0131 |
HCHP0603K3162FFT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | MCR03ERTF3162 vs HCHP0603K3162FFT151 |
RC1608F3162GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | MCR03ERTF3162 vs RC1608F3162GS |
0603WGF3162CB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 31600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTF3162 vs 0603WGF3162CB |
WF06P3162FTL | Fixed Resistor, 0.125W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR03ERTF3162 vs WF06P3162FTL |
AF0603FR-1031K6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCR03ERTF3162 vs AF0603FR-1031K6L |
Related Parts for MCR03ERTF3162
-
RC0402FR-0751RLFixed Resistors
-
MURS140T3GRectifier Diodes
-
IRFR120ZTRPBFPower Field-Effect Transistors
-
SZEMI2121MTTAGData Line Filters
-
PIC16LF15344-E/SSMicrocontrollers
-
INA214AIDCKTPower Management Circuits
-
XC7A200T-1FBG484IField Programmable Gate Arrays
-
ADS1120QPWRQ1Analog to Digital Converters
-
TLV3202AIDRComparators