Part Details for MCR03ERTF4872 by ROHM Semiconductor
Overview of MCR03ERTF4872 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03ERTF4872
MCR03ERTF4872 CAD Models
MCR03ERTF4872 Part Data Attributes:
|
MCR03ERTF4872
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTF4872
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03ERTF4872
This table gives cross-reference parts and alternative options found for MCR03ERTF4872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTF4872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ03SAF4872TEE | Fixed Resistor, 0.1W, 48700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTF4872 vs HQ03SAF4872TEE |
FCF03FV-4872 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03ERTF4872 vs FCF03FV-4872 |
CR16TR4872F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | MCR03ERTF4872 vs CR16TR4872F |
9C06031A4872FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR03ERTF4872 vs 9C06031A4872FKPFT |
RC0603FRF1048K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03ERTF4872 vs RC0603FRF1048K7 |
RK73H1JXTP4872F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03ERTF4872 vs RK73H1JXTP4872F |
TSR3GTF4872V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | MCR03ERTF4872 vs TSR3GTF4872V |
RK73H1JTTPD4872F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03ERTF4872 vs RK73H1JTTPD4872F |
FCF03FT-67C-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03ERTF4872 vs FCF03FT-67C-W |
RMGW16K4872FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03ERTF4872 vs RMGW16K4872FB |