Part Details for MCR03ERTF5601 by ROHM Semiconductor
Results Overview of MCR03ERTF5601 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR03ERTF5601 Information
MCR03ERTF5601 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MCR03ERTF5601
MCR03ERTF5601 CAD Models
MCR03ERTF5601 Part Data Attributes
|
MCR03ERTF5601
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTF5601
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03ERTF5601
This table gives cross-reference parts and alternative options found for MCR03ERTF5601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTF5601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FPS03FW-562 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03ERTF5601 vs FPS03FW-562 |
RK73H1JGBC5601F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 5600ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCR03ERTF5601 vs RK73H1JGBC5601F |
NRCS06F5601TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03ERTF5601 vs NRCS06F5601TRF |
NRCW06F5601TRF | NIC Components Corp | Check for Price | Fixed Resistor, | MCR03ERTF5601 vs NRCW06F5601TRF |
RK73H1JRTTPD5601F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03ERTF5601 vs RK73H1JRTTPD5601F |
WR06X5601FQR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCR03ERTF5601 vs WR06X5601FQR |
CR16-5601FF | ASJ Holdings Limited | Check for Price | Fixed Resistor | MCR03ERTF5601 vs CR16-5601FF |
NRCL06F5601TR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | MCR03ERTF5601 vs NRCL06F5601TR10F |
RC1608F5601CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCR03ERTF5601 vs RC1608F5601CS |
FPS03FV-562 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03ERTF5601 vs FPS03FV-562 |
MCR03ERTF5601 Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the device. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature. ROHM also recommends using a thermistor or temperature sensor to monitor the device temperature.
-
Although the datasheet specifies the recommended operating voltage range, it's essential to note that the maximum allowed voltage on the input pins is 6V. Exceeding this voltage can cause damage to the device or affect its reliability.
-
ROHM recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input lines to protect the MCR03ERTF5601 from electrostatic discharge. Additionally, follow proper handling and storage procedures to prevent ESD damage.
-
ROHM recommends storing the MCR03ERTF5601 in a dry, cool place, away from direct sunlight and moisture. The storage temperature should be between -40°C to 125°C, and the humidity should be below 60%. Avoid storing the device in environments with high levels of pollution or corrosive gases.