Part Details for MCR03ERTJ161 by ROHM Semiconductor
Overview of MCR03ERTJ161 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03ERTJ161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM160CGCT-ND
|
DigiKey | RES SMD 160 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
|
LCSC | 100mW Thick Film Resistors 50V 5% 200ppm/ 160 0603 Chip Resistor - Surface Mount ROHS | 2228 |
|
$0.0019 / $0.0040 | Buy Now |
Part Details for MCR03ERTJ161
MCR03ERTJ161 CAD Models
MCR03ERTJ161 Part Data Attributes
|
MCR03ERTJ161
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTJ161
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03ERTJ161
This table gives cross-reference parts and alternative options found for MCR03ERTJ161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTJ161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16TR161J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Akahane Electronics Ind Corp | MCR03ERTJ161 vs CR16TR161J |
232275660161 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | MCR03ERTJ161 vs 232275660161 |
RK73B1JLTE161J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03ERTJ161 vs RK73B1JLTE161J |
HCHP0603200PPM1605%B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | MCR03ERTJ161 vs HCHP0603200PPM1605%B |
0603SAJ0161C4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTJ161 vs 0603SAJ0161C4E |
CR0603-10W-161JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | MCR03ERTJ161 vs CR0603-10W-161JSNT-13 |
0603SAJ0161TA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTJ161 vs 0603SAJ0161TA |
0603WGJ0161CDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTJ161 vs 0603WGJ0161CDE |
HCHP0603L1600JFPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | MCR03ERTJ161 vs HCHP0603L1600JFPT131 |
HCHP0603L1600JN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | MCR03ERTJ161 vs HCHP0603L1600JN |