-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03ERTJ242
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTJ242
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR03ERTJ242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTJ242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JXBK242J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03ERTJ242 vs RK73B1JXBK242J |
CHP0603200PPM2.4K5%BTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | MCR03ERTJ242 vs CHP0603200PPM2.4K5%BTR |
RK73B1JGTPD242J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03ERTJ242 vs RK73B1JGTPD242J |
RM73B1JTDD242J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03ERTJ242 vs RM73B1JTDD242J |
CR16-242JB | Fixed Resistor, 0.125W, 2400ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | MCR03ERTJ242 vs CR16-242JB |
FCF03JW-242 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03ERTJ242 vs FCF03JW-242 |
RK73B1JTBC242J | RES,SMT,THICK FILM,2.4K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | MCR03ERTJ242 vs RK73B1JTBC242J |
CR0603-16W-242JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR03ERTJ242 vs CR0603-16W-242JSNT |
SFR03EZPJ242 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03ERTJ242 vs SFR03EZPJ242 |
RMCS1/162.4K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03ERTJ242 vs RMCS1/162.4K5%R |