There are no models available for this part yet.
Overview of MCR03ERTJ360 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCR03ERTJ360 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RHM36CGCT-ND
|
DigiKey | RES SMD 36 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
178 In Stock |
|
$0.0018 / $0.1000 | Buy Now | |
LCSC | 100mW Thick Film Resistors 50V 5% 200ppm/ 36 0603 Chip Resistor - Surface Mount ROHS | 4298 |
|
$0.0019 / $0.0040 | Buy Now |
CAD Models for MCR03ERTJ360 by ROHM Semiconductor
Part Data Attributes for MCR03ERTJ360 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
TS 16949
|
Resistance
|
36 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for MCR03ERTJ360
This table gives cross-reference parts and alternative options found for MCR03ERTJ360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTJ360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-360JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | MCR03ERTJ360 vs CR0603-16W-360JSNT-13 |
NRCL06J360TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | NIC Components Corp | MCR03ERTJ360 vs NRCL06J360TR13F |
0603SAJ0360CBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTJ360 vs 0603SAJ0360CBE |
0603WGJ0360C5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTJ360 vs 0603WGJ0360C5E |
FCF03JW-360-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03ERTJ360 vs FCF03JW-360-W |
CR16-360JV | Fixed Resistor, 0.125W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | MCR03ERTJ360 vs CR16-360JV |
RK73B1JRTTPD360J | RES,SMT,THICK FILM,36 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | MCR03ERTJ360 vs RK73B1JRTTPD360J |
RK73B1JXBK360J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03ERTJ360 vs RK73B1JXBK360J |
RMCS1/1636.05%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | SEI Stackpole Electronics Inc | MCR03ERTJ360 vs RMCS1/1636.05%R |
0603SAJ0360C1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTJ360 vs 0603SAJ0360C1E |