Part Details for MCR03ERTJ392 by ROHM Semiconductor
Overview of MCR03ERTJ392 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03ERTJ392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mW Thick Film Resistors 50V 5% 200ppm/ 3.9k 0603 Chip Resistor - Surface Mount ROHS | 6578 |
|
$0.0002 / $0.0004 | Buy Now |
Part Details for MCR03ERTJ392
MCR03ERTJ392 CAD Models
MCR03ERTJ392 Part Data Attributes
|
MCR03ERTJ392
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTJ392
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03ERTJ392
This table gives cross-reference parts and alternative options found for MCR03ERTJ392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTJ392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JTTE392J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03ERTJ392 vs RK73B1JTTE392J |
CR0603-16W-392JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | MCR03ERTJ392 vs CR0603-16W-392JSNT-13 |
RK73B1JLTPD392J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03ERTJ392 vs RK73B1JLTPD392J |
MCR03EZP392 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03ERTJ392 vs MCR03EZP392 |
RK73B1JRTTPD392J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03ERTJ392 vs RK73B1JRTTPD392J |
RK73K1JGBC392J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03ERTJ392 vs RK73K1JGBC392J |
NRCL06J392TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603 | NIC Components Corp | MCR03ERTJ392 vs NRCL06J392TR10F |
RK73K1JTBC392J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03ERTJ392 vs RK73K1JTBC392J |
0603WGJ0392C4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTJ392 vs 0603WGJ0392C4E |
MCR03QZHJ392 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03ERTJ392 vs MCR03QZHJ392 |