Part Details for MCR03ERTJ475 by ROHM Semiconductor
Overview of MCR03ERTJ475 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03ERTJ475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM4.7MCGCT-ND
|
DigiKey | RES SMD 4.7M OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
|
LCSC | 100mW Thick Film Resistors 50V 5% 200ppm/ 4.7M 0603 Chip Resistor - Surface Mount ROHS | 4150 |
|
$0.0019 / $0.0040 | Buy Now |
Part Details for MCR03ERTJ475
MCR03ERTJ475 CAD Models
MCR03ERTJ475 Part Data Attributes
|
MCR03ERTJ475
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTJ475
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03ERTJ475
This table gives cross-reference parts and alternative options found for MCR03ERTJ475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTJ475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL06J475TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603 | NIC Components Corp | MCR03ERTJ475 vs NRCL06J475TRF |
0603WGJ0475CDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTJ475 vs 0603WGJ0475CDE |
0603SAJ0475C1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTJ475 vs 0603SAJ0475C1 |
MCR03FZHJ475 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03ERTJ475 vs MCR03FZHJ475 |
RK73B1JTTE475J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03ERTJ475 vs RK73B1JTTE475J |
0603SAJ0475C4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTJ475 vs 0603SAJ0475C4E |
0603SAJ0475C3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTJ475 vs 0603SAJ0475C3E |
HCHP0603L4704JBT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | MCR03ERTJ475 vs HCHP0603L4704JBT151 |
0603SAJ0475T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTJ475 vs 0603SAJ0475T4E |
FCF03JP475 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03ERTJ475 vs FCF03JP475 |