Part Details for MCR03EZHMJW224 by ROHM Semiconductor
Overview of MCR03EZHMJW224 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03EZHMJW224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | CR0603-224J | 15393 |
|
$0.0075 / $0.0400 | Buy Now |
|
Quest Components | CR0603-224J | 3200 |
|
$0.0150 / $0.0750 | Buy Now |
Part Details for MCR03EZHMJW224
MCR03EZHMJW224 CAD Models
MCR03EZHMJW224 Part Data Attributes:
|
MCR03EZHMJW224
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZHMJW224
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZHMJW224
This table gives cross-reference parts and alternative options found for MCR03EZHMJW224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZHMJW224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0603U-224-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | MCR03EZHMJW224 vs MC0603U-224-JT201W |
WCR0603220KJ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | MCR03EZHMJW224 vs WCR0603220KJ |
MC0603U-224-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MCR03EZHMJW224 vs MC0603U-224-JB201 |
RC0603JRG10220K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03EZHMJW224 vs RC0603JRG10220K |
MC0603U-224-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MCR03EZHMJW224 vs MC0603U-224-JT201Q |
MC0603U-224-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | MCR03EZHMJW224 vs MC0603U-224-JB201W |
RMCG1/16220K5%R | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 220000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03EZHMJW224 vs RMCG1/16220K5%R |
WCR-WCR0603LF-2203-J-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 220000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MCR03EZHMJW224 vs WCR-WCR0603LF-2203-J-P-LT |
WCR0603220KJ | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 220000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | MCR03EZHMJW224 vs WCR0603220KJ |
MC0603U-224-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MCR03EZHMJW224 vs MC0603U-224-JB201Q |