Part Details for MCR03EZPD7502 by ROHM Semiconductor
Overview of MCR03EZPD7502 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03EZPD7502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3463 |
|
$0.0420 / $0.1400 | Buy Now |
Part Details for MCR03EZPD7502
MCR03EZPD7502 CAD Models
MCR03EZPD7502 Part Data Attributes
|
MCR03EZPD7502
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPD7502
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZPD7502
This table gives cross-reference parts and alternative options found for MCR03EZPD7502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPD7502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-7502DB | Fixed Resistor, 0.125W, 75000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHP | Hokuriku Electric Industry Co Ltd | MCR03EZPD7502 vs CR16-7502DB |
FCF03DT-7502P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPD7502 vs FCF03DT-7502P |
RGC1/16C753DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZPD7502 vs RGC1/16C753DTP |
TSR3UD7502V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | MCR03EZPD7502 vs TSR3UD7502V |
FCF03DV-85CPW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPD7502 vs FCF03DV-85CPW |
FCF03DW-85CPW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPD7502 vs FCF03DW-85CPW |
MCR03PZPID7502 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03EZPD7502 vs MCR03PZPID7502 |
FCF03DV-7502P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPD7502 vs FCF03DV-7502P |
TSR3UTD753V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | MCR03EZPD7502 vs TSR3UTD753V |
RGC1/16C753DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZPD7502 vs RGC1/16C753DB |