-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y7751
|
Newark | Res Smd 100K Ohm 1% 1/10W 0603 Rohm P/N: Mcr03Ezpfx1003 |Rohm MCR03EZPFX1003 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 124540 |
|
RFQ | ||
|
Bristol Electronics | 14976 |
|
RFQ | ||
|
Bristol Electronics | 5339 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 100K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 54150 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 100K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3078 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Film, 100K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 2808 |
|
$0.0255 / $0.1275 | Buy Now |
|
Quest Components | Resistor, Metal Film, 100K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 1599 |
|
$0.0070 / $0.0112 | Buy Now |
|
Quest Components | Resistor, Metal Film, 100K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 1448 |
|
$0.1848 / $0.6160 | Buy Now |
DISTI #
SMC-MCR03EZPFX1003
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 557 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZPFX1003
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX1003
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR03EZPFX1003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX1003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGF1003T4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPFX1003 vs 0603WGF1003T4 |
MCR03MZPFX1003 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03EZPFX1003 vs MCR03MZPFX1003 |
RK73H1JT1003F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03EZPFX1003 vs RK73H1JT1003F |
0603WGF1003T1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPFX1003 vs 0603WGF1003T1 |
MC0.063W06031%100K | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 0603, CHIP | SPC Multicomp | MCR03EZPFX1003 vs MC0.063W06031%100K |
RK73H1JRTTDB1003F | RES,SMT,THICK FILM,100K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | MCR03EZPFX1003 vs RK73H1JRTTDB1003F |
RC1608F104CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | MCR03EZPFX1003 vs RC1608F104CS |
0603SAF1003T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPFX1003 vs 0603SAF1003T4E |
RC1608F104GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | MCR03EZPFX1003 vs RC1608F104GS |
9C06031A1003FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR03EZPFX1003 vs 9C06031A1003FKPFT |