MCR03EZPFX1302
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of MCR03EZPFX1302 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCR03EZPFX1302 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5288
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 13000 ohm, SURFACE MOUNT, 0603 3840
  • 1 $0.1010
  • 125 $0.0455
  • 1,101 $0.0303
$0.0303 / $0.1010 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 13000 ohm, SURFACE MOUNT, 0603 3030
  • 1 $1.0000
  • 112 $0.3000
  • 1,334 $0.2000
$0.2000 / $1.0000 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 13000 ohm, SURFACE MOUNT, 0603 293
  • 1 $0.0312
  • 161 $0.0195
$0.0195 / $0.0312 Buy Now
Ameya Holding Limited MCR Series 0603 13 kΩ ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor Min Qty: 1 4700-Authorized Distributor
  • 1 $0.0446
  • 10 $0.0363
  • 100 $0.0337
  • 250 $0.0209
  • 500 $0.0181
  • 1,000 $0.0153
  • 2,500 $0.0098
  • 5,000 $0.0089
$0.0089 / $0.0446 Buy Now
DISTI # SMC-MCR03EZPFX1302
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20201130 2853
RFQ
DISTI # SMC-MCR03EZPFX1302
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2710
RFQ
DISTI # C1S625900210038
Chip1Stop Res Thick Film 0603 13K Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 7659
  • 100 $0.0115
  • 200 $0.0100
  • 500 $0.0070
  • 2,000 $0.0066
  • 5,000 $0.0062
$0.0062 / $0.0115 Buy Now
LCSC 100mW Thick Film Resistors 50V 100ppm/ 1% 13k 0603 Chip Resistor - Surface Mount ROHS 2419
  • 100 $0.0013
  • 1,000 $0.0011
  • 5,000 $0.0010
  • 10,000 $0.0009
  • 50,000 $0.0008
  • 100,000 $0.0008
$0.0008 / $0.0013 Buy Now

CAD Models for MCR03EZPFX1302 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCR03EZPFX1302 by ROHM Semiconductor

MCR03EZPFX1302
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
ROHM Semiconductor
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; IATF 16949
Resistance
13000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MCR03EZPFX1302
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MCR03EZPFX1302

This table gives cross-reference parts and alternative options found for MCR03EZPFX1302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX1302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603WGF1302T3E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MCR03EZPFX1302 vs 0603WGF1302T3E
0603SAF1302B2E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MCR03EZPFX1302 vs 0603SAF1302B2E
RC0603FRF0713K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation MCR03EZPFX1302 vs RC0603FRF0713K
FCF03FY1302 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03EZPFX1302 vs FCF03FY1302
0603WGF1302TDE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MCR03EZPFX1302 vs 0603WGF1302TDE
0603WGF1302BAE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MCR03EZPFX1302 vs 0603WGF1302BAE
MCR03ERTF1302 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor MCR03EZPFX1302 vs MCR03ERTF1302
0603SAF1302C3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MCR03EZPFX1302 vs 0603SAF1302C3
FCF03FW-12C-W Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03EZPFX1302 vs FCF03FW-12C-W
WCR0603LF-1302-F-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TT Electronics Resistors MCR03EZPFX1302 vs WCR0603LF-1302-F-P-LT

Related Parts for MCR03EZPFX1302

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR03EZPFX1302 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR03EZPFX1302 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR03EZPFX1302 would you like to use for your alert(s)?
  • Please alert me when MCR03EZPFX1302 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR03EZPFX1302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR03EZPFX1302 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR03EZPFX1302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR03EZPFX1302.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR03EZPFX1302 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: