Part Details for MCR03EZPFX1432 by ROHM Semiconductor
Overview of MCR03EZPFX1432 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03EZPFX1432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 14300 ohm, SURFACE MOUNT, 0603 | 5000 |
|
$0.0054 / $0.0144 | Buy Now |
DISTI #
SMC-MCR03EZPFX1432
|
Sensible Micro Corporation | Resistor, Metal Glaze/Thick Film, 0.1 W, 1 %, 100 Ppm, 14300 Ohm, Surface Mount, 0603 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 4966 |
|
RFQ |
Part Details for MCR03EZPFX1432
MCR03EZPFX1432 CAD Models
MCR03EZPFX1432 Part Data Attributes
|
MCR03EZPFX1432
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX1432
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZPFX1432
This table gives cross-reference parts and alternative options found for MCR03EZPFX1432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX1432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X1432FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | MCR03EZPFX1432 vs WR06X1432FB |
0603WGF1432CD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPFX1432 vs 0603WGF1432CD |
NRC06F1432TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | MCR03EZPFX1432 vs NRC06F1432TR10F |
NRCW06F1432TRF | Fixed Resistor, | NIC Components Corp | MCR03EZPFX1432 vs NRCW06F1432TRF |
SFR03EZPF1432 | Fixed Resistor, 0.1W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03EZPFX1432 vs SFR03EZPF1432 |
0603WGF1432T1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPFX1432 vs 0603WGF1432T1E |
WR06X1432FDLV | Fixed Resistor, 0.1W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | MCR03EZPFX1432 vs WR06X1432FDLV |
NMCT0603FT14K3 | RESISTOR, 0.1W, 1%, 100ppm, 14300ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03EZPFX1432 vs NMCT0603FT14K3 |
AF0603FR-1014K3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCR03EZPFX1432 vs AF0603FR-1014K3L |
0603SAF1432TBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPFX1432 vs 0603SAF1432TBE |