Part Details for MCR03EZPFX1690 by ROHM Semiconductor
Overview of MCR03EZPFX1690 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03EZPFX1690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mW Thick Film Resistors 50V 100ppm/ 1% 169 0603 Chip Resistor - Surface Mount ROHS | 897 |
|
$0.0022 / $0.0049 | Buy Now |
Part Details for MCR03EZPFX1690
MCR03EZPFX1690 CAD Models
MCR03EZPFX1690 Part Data Attributes
|
MCR03EZPFX1690
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX1690
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZPFX1690
This table gives cross-reference parts and alternative options found for MCR03EZPFX1690. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX1690, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGF1690B2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPFX1690 vs 0603WGF1690B2E |
0603WGF1690BB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPFX1690 vs 0603WGF1690BB |
0603WGF1690T3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPFX1690 vs 0603WGF1690T3 |
CR0603AFX-1690EAS | Fixed Resistor, | Bourns Inc | MCR03EZPFX1690 vs CR0603AFX-1690EAS |
RC1608F1690ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | MCR03EZPFX1690 vs RC1608F1690ES |
0603WGF1690C2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPFX1690 vs 0603WGF1690C2E |
RMS06FT1690 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | MCR03EZPFX1690 vs RMS06FT1690 |
RMGW16K1690FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZPFX1690 vs RMGW16K1690FB |
HQ03SAF1690TCE | Fixed Resistor, 0.1W, 169ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPFX1690 vs HQ03SAF1690TCE |
FCF03FT-1690 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPFX1690 vs FCF03FT-1690 |