Part Details for MCR03EZPFX2323 by ROHM Semiconductor
Overview of MCR03EZPFX2323 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03EZPFX2323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MCR03EZPFX2323
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 966 |
|
RFQ |
Part Details for MCR03EZPFX2323
MCR03EZPFX2323 CAD Models
MCR03EZPFX2323 Part Data Attributes
|
MCR03EZPFX2323
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX2323
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZPFX2323
This table gives cross-reference parts and alternative options found for MCR03EZPFX2323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX2323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGF2323TDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 232000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPFX2323 vs 0603WGF2323TDE |
FCF03FP2323 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPFX2323 vs FCF03FP2323 |
RMC1/16K2323FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | MCR03EZPFX2323 vs RMC1/16K2323FTP |
RMNW16K2323FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZPFX2323 vs RMNW16K2323FTP |
0603SAF2323TC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPFX2323 vs 0603SAF2323TC |
0603WGF2323B3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 232000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPFX2323 vs 0603WGF2323B3 |
0603SAF2323C4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPFX2323 vs 0603SAF2323C4E |
0603SAF2323BAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPFX2323 vs 0603SAF2323BAE |
0603SAF2323B3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPFX2323 vs 0603SAF2323B3 |
9C06031A2323FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | MCR03EZPFX2323 vs 9C06031A2323FKAFT |