There are no models available for this part yet.
Overview of MCR03EZPFX24R0 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCR03EZPFX24R0 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8840 |
|
RFQ | ||||
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 24OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 9420 |
|
$0.0560 / $0.2800 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 24OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 4600 |
|
$0.0184 / $0.0408 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 24OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 4000 |
|
$0.0306 / $0.1020 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 24OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 3072 |
|
$0.2975 / $0.8500 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ | |||
DISTI #
C1S625900419462
|
Chip1Stop | Res Thick Film 0603 24 Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3919 |
|
$0.0072 / $0.0155 | Buy Now |
CAD Models for MCR03EZPFX24R0 by ROHM Semiconductor
Part Data Attributes for MCR03EZPFX24R0 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200; IATF 16949
|
Resistance
|
24 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for MCR03EZPFX24R0
This table gives cross-reference parts and alternative options found for MCR03EZPFX24R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX24R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM0603AFX-24R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MCR03EZPFX24R0 vs CRM0603AFX-24R0ELF |
NMCR0603FJ24R0 | RES,SMT,THICK FILM,24 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | MCR03EZPFX24R0 vs NMCR0603FJ24R0 |
NRCL06F24R0TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | NIC Components Corp | MCR03EZPFX24R0 vs NRCL06F24R0TR13F |
RCS1608F240CS | Fixed Resistor, CHIP | Samsung Electro-Mechanics | MCR03EZPFX24R0 vs RCS1608F240CS |
RMGW16K240FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZPFX24R0 vs RMGW16K240FTP |
RC0603FR-1024R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | MCR03EZPFX24R0 vs RC0603FR-1024R |
RMGW16K240FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZPFX24R0 vs RMGW16K240FB |
TSR3GTF240V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | MCR03EZPFX24R0 vs TSR3GTF240V |
RMCS1/1624.01%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | MCR03EZPFX24R0 vs RMCS1/1624.01%A |
RMCG0603FT24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | MCR03EZPFX24R0 vs RMCG0603FT24R0 |
Related Parts for MCR03EZPFX24R0
-
MCR03EZPFX4701Fixed Resistors
-
SUM55P06-19LPower Field-Effect Transistors
-
ATMEGA16A-AUMicrocontrollers
-
IMX9T110Small Signal Bipolar Transistors
-
AOZ1282CISwitching Regulator or Controllers
-
SML-210LTT86Visible LEDs
-
BD9766FV-E2Other Analog ICs
-
BTS6163DPeripheral Drivers
-
CMX60D10Solid State Relays