Datasheets
MCR03EZPFX2743 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for MCR03EZPFX2743 by ROHM Semiconductor

Overview of MCR03EZPFX2743 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCR03EZPFX2743

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 89 5000
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
$0.0094 / $0.0563 Buy Now
Quest Components   4000
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 43
  • 1 $0.2300
  • 100 $0.1700
  • 1,000 $0.1500
$0.1500 / $0.2300 Buy Now

Part Details for MCR03EZPFX2743

MCR03EZPFX2743 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCR03EZPFX2743 Part Data Attributes

MCR03EZPFX2743 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
MCR03EZPFX2743 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 274000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for MCR03EZPFX2743

This table gives cross-reference parts and alternative options found for MCR03EZPFX2743. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX2743, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC0063W06031274K Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, SPC Multicomp MCR03EZPFX2743 vs MC0063W06031274K
232270412744 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCR03EZPFX2743 vs 232270412744
WCR0603LF-2743-F-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TT Electronics Resistors MCR03EZPFX2743 vs WCR0603LF-2743-F-P-LT
RMC-062743FR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Cinetech Industrial Co Ltd MCR03EZPFX2743 vs RMC-062743FR
FPF03FT-2743 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03EZPFX2743 vs FPF03FT-2743
NRCS06F2743TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp MCR03EZPFX2743 vs NRCS06F2743TRF
HCHP0603100PPM274K1%GE4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies MCR03EZPFX2743 vs HCHP0603100PPM274K1%GE4
FCF03FW-2743 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03EZPFX2743 vs FCF03FW-2743
ASC0603-274KFT5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors MCR03EZPFX2743 vs ASC0603-274KFT5
RC0603F2743-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc MCR03EZPFX2743 vs RC0603F2743-07-RG70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR03EZPFX2743 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR03EZPFX2743 by ROHM Semiconductor

  • Please alert me when MCR03EZPFX2743 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCR03EZPFX2743 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR03EZPFX2743 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCR03EZPFX2743 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR03EZPFX2743.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR03EZPFX2743 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: