Part Details for MCR03EZPFX3831 by ROHM Semiconductor
Overview of MCR03EZPFX3831 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03EZPFX3831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0100 / $0.0300 | Buy Now | |
DISTI #
SMC-MCR03EZPFX3831
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tape & Reel | 3200 |
|
$0.0425 / $0.0475 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4848 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MCR03EZPFX3831
MCR03EZPFX3831 CAD Models
MCR03EZPFX3831 Part Data Attributes
|
MCR03EZPFX3831
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX3831
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZPFX3831
This table gives cross-reference parts and alternative options found for MCR03EZPFX3831. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX3831, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW16K3831FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZPFX3831 vs RMGW16K3831FB |
RK73H1JXTP3831F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03EZPFX3831 vs RK73H1JXTP3831F |
232270413832 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR03EZPFX3831 vs 232270413832 |
HQ03WGF3831TEE | Fixed Resistor, 0.0625W, 3830ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPFX3831 vs HQ03WGF3831TEE |
FCF03FT-57B-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPFX3831 vs FCF03FT-57B-W |
CR0603AFX-3831EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MCR03EZPFX3831 vs CR0603AFX-3831EAS |
FPF03FW-3831 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPFX3831 vs FPF03FW-3831 |
FWF03FW-3831 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPFX3831 vs FWF03FW-3831 |
NMCR0603FG3K83 | RES,SMT,THICK FILM,3.83K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | MCR03EZPFX3831 vs NMCR0603FG3K83 |
RMGW16K3831FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZPFX3831 vs RMGW16K3831FTP |