Part Details for MCR03EZPFX4222 by ROHM Semiconductor
Overview of MCR03EZPFX4222 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03EZPFX4222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11629 |
|
RFQ | ||
|
Bristol Electronics | 1858 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 42200OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 3632 |
|
$0.0054 / $0.0144 | Buy Now |
Part Details for MCR03EZPFX4222
MCR03EZPFX4222 CAD Models
MCR03EZPFX4222 Part Data Attributes
|
MCR03EZPFX4222
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX4222
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZPFX4222
This table gives cross-reference parts and alternative options found for MCR03EZPFX4222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX4222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR164222FB | Fixed Resistor, 0.1W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | MCR03EZPFX4222 vs CR164222FB |
RC0603FR-0742K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | MCR03EZPFX4222 vs RC0603FR-0742K2 |
RC0603F4222-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | MCR03EZPFX4222 vs RC0603F4222-07-RG70 |
RPC0603FT42K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03EZPFX4222 vs RPC0603FT42K2 |
9C06031A4222FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | MCR03EZPFX4222 vs 9C06031A4222FKPF4 |
RC0603FRF1342K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03EZPFX4222 vs RC0603FRF1342K2 |
NMCR0603FT42K2 | RES,SMT,THICK FILM,42.2K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | MCR03EZPFX4222 vs NMCR0603FT42K2 |
RMC060342K21% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | MCR03EZPFX4222 vs RMC060342K21% |
FCF03FT-4222 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPFX4222 vs FCF03FT-4222 |
RMCS1/1642.2K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03EZPFX4222 vs RMCS1/1642.2K1%A |