There are no models available for this part yet.
Overview of MCR03EZPJ113 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCR03EZPJ113 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4975 |
|
RFQ | ||||
Quest Components | 67179 |
|
$0.0070 / $0.0600 | Buy Now | |||
DISTI #
C1S625900389240
|
Chip1Stop | Res Thick Film 1.6 x 0.8 mm 11K Ohm 5% 0.1W(1/10W) 200ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 27910 |
|
$0.0030 / $0.0053 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 55000 |
|
$0.0040 / $0.0110 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 15000 |
|
$0.0040 / $0.0110 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 13974 |
|
$0.0040 / $0.0110 | Buy Now |
CAD Models for MCR03EZPJ113 by ROHM Semiconductor
Part Data Attributes for MCR03EZPJ113 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200; IATF 16949
|
Resistance
|
11000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for MCR03EZPJ113
This table gives cross-reference parts and alternative options found for MCR03EZPJ113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPJ113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73K1JGTD113J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZPJ113 vs RK73K1JGTD113J |
MCR03MZPJ113 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03EZPJ113 vs MCR03MZPJ113 |
0603SAJ0113C5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPJ113 vs 0603SAJ0113C5 |
TSR3GAJ113V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | MCR03EZPJ113 vs TSR3GAJ113V |
RK73B1JLTB113J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZPJ113 vs RK73B1JLTB113J |
0603SAJ0113C2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPJ113 vs 0603SAJ0113C2 |
WR06X113JG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | MCR03EZPJ113 vs WR06X113JG |
0603WGJ0113C3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPJ113 vs 0603WGJ0113C3 |
0603WGJ0113C1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPJ113 vs 0603WGJ0113C1E |
CR0603-10W-113JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | MCR03EZPJ113 vs CR0603-10W-113JSNT-13 |