MCR03EZPJ135
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of MCR03EZPJ135 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCR03EZPJ135 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1300000OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0603 3718
  • 1 $0.0088
  • 569 $0.0055
  • 3,637 $0.0033
$0.0033 / $0.0088 Buy Now
DISTI # C1S625900389383
Chip1Stop Res Thick Film 1.6 x 0.8 mm 1.3M Ohm 5% 0.1W(1/10W) 200ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 10500
  • 200 $0.0019
  • 500 $0.0018
  • 1,000 $0.0017
  • 2,000 $0.0017
  • 5,000 $0.0017
$0.0017 / $0.0019 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 4595
  • 1 $0.0010
  • 10 $0.0010
  • 50 $0.0010
  • 100 $0.0010
  • 500 $0.0010
  • 1,000 $0.0010
$0.0010 Buy Now

CAD Models for MCR03EZPJ135 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCR03EZPJ135 by ROHM Semiconductor

MCR03EZPJ135
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
ROHM Semiconductor
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; IATF 16949
Resistance
1300000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. MCR03EZPJ135
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MCR03EZPJ135

This table gives cross-reference parts and alternative options found for MCR03EZPJ135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPJ135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC06031M35% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, TY-OHM Electronic Works Co Ltd MCR03EZPJ135 vs RMC06031M35%
HCHP0603L1304JN131 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies MCR03EZPJ135 vs HCHP0603L1304JN131
0603SAJ0135B5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MCR03EZPJ135 vs 0603SAJ0135B5E
0603WGJ0135C4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MCR03EZPJ135 vs 0603WGJ0135C4
RM73B1JT135J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc MCR03EZPJ135 vs RM73B1JT135J
MCR03EZP135 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor MCR03EZPJ135 vs MCR03EZP135
CHPFR0603L1304JBTC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCR03EZPJ135 vs CHPFR0603L1304JBTC
CR-03JP6---1M3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Viking Tech Corp MCR03EZPJ135 vs CR-03JP6---1M3
FWF03JW-135 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03EZPJ135 vs FWF03JW-135
0603WGJ0135C2E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MCR03EZPJ135 vs 0603WGJ0135C2E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR03EZPJ135 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR03EZPJ135 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR03EZPJ135 would you like to use for your alert(s)?
  • Please alert me when MCR03EZPJ135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR03EZPJ135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR03EZPJ135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR03EZPJ135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR03EZPJ135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR03EZPJ135 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: