Part Details for MCR03EZPJ240 by ROHM Semiconductor
Overview of MCR03EZPJ240 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03EZPJ240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4974 |
|
RFQ | ||
DISTI #
SMC-MCR03EZPJ240
|
Sensible Micro Corporation | Res 0603 24 Ohm 1/10W 5% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1133 Container: Tape & Reel | 4730 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 19011 |
|
$0.0020 / $0.0200 | Buy Now |
Part Details for MCR03EZPJ240
MCR03EZPJ240 CAD Models
MCR03EZPJ240 Part Data Attributes
|
MCR03EZPJ240
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPJ240
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZPJ240
This table gives cross-reference parts and alternative options found for MCR03EZPJ240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPJ240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JXTP240J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03EZPJ240 vs RK73B1JXTP240J |
FPF03JT-240 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPJ240 vs FPF03JT-240 |
HCHP0603L24R0JBPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | MCR03EZPJ240 vs HCHP0603L24R0JBPT131 |
HQ03SAJ0240TEE | Fixed Resistor, 0.1W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPJ240 vs HQ03SAJ0240TEE |
CRS0603AJW-240ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MCR03EZPJ240 vs CRS0603AJW-240ELF |
CR16TR240J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Akahane Electronics Ind Corp | MCR03EZPJ240 vs CR16TR240J |
FWF03JV-240 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPJ240 vs FWF03JV-240 |
HQ03WGJ0240T5E | Fixed Resistor, 0.0625W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPJ240 vs HQ03WGJ0240T5E |
TSR3GAJ240V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | MCR03EZPJ240 vs TSR3GAJ240V |
PWR06J24R0TFX | Fixed Resistor, 0.1W, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCR03EZPJ240 vs PWR06J24R0TFX |