-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60977568
|
Verical | Res Thick Film 0603 4.7 Ohm 5% 0.1W(1/10W) ±400ppm/°C Pad SMD Automotive T/R Min Qty: 7143 Package Multiple: 1 Date Code: 2201 | Americas - 19431 |
|
$0.0094 / $0.0097 | Buy Now |
|
Bristol Electronics | 19773 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 4.7OHM, 50V, 5% +/-TOL, 400PPM/CEL, SURFACE MOUNT, 0603 | 15544 |
|
$0.0120 / $0.0600 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 4.7OHM, 50V, 5% +/-TOL, 400PPM/CEL, SURFACE MOUNT, 0603 | 8000 |
|
$0.0200 / $0.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9315 |
|
$0.1500 / $0.2300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 19431 |
|
$0.0040 / $0.0130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZPJ4R7
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPJ4R7
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR03EZPJ4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPJ4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ03WGJ047JT5E | Fixed Resistor, 0.0625W, 4.7ohm, 50V, 5% +/-Tol, 400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPJ4R7 vs HQ03WGJ047JT5E |
RK73B1JLBC4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZPJ4R7 vs RK73B1JLBC4R7J |
WCR0603LF-4R7-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MCR03EZPJ4R7 vs WCR0603LF-4R7-J-P-LT |
RK73B1JTTE4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZPJ4R7 vs RK73B1JTTE4R7J |
MC0063W060354R7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | SPC Multicomp | MCR03EZPJ4R7 vs MC0063W060354R7 |
HQ03SAJ047JTEE | Fixed Resistor, 0.1W, 4.7ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPJ4R7 vs HQ03SAJ047JTEE |
HQ03WGJ047JTEE | Fixed Resistor, 0.0625W, 4.7ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPJ4R7 vs HQ03WGJ047JTEE |
RK73B1JLTE4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZPJ4R7 vs RK73B1JLTE4R7J |
HQ03WGJ047JTCE | Fixed Resistor, 0.0625W, 4.7ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPJ4R7 vs HQ03WGJ047JTCE |
RK73B1JLTED4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZPJ4R7 vs RK73B1JLTED4R7J |