-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 15459 |
|
$0.0120 / $0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZPJ6R8
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPJ6R8
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR03EZPJ6R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPJ6R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603LF-6R8-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MCR03EZPJ6R8 vs WCR0603LF-6R8-J-P-LT |
RMC06036.85%N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | MCR03EZPJ6R8 vs RMC06036.85%N |
RMS06JL6R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | MCR03EZPJ6R8 vs RMS06JL6R8 |
RK73B1JTTDB6R8J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCR03EZPJ6R8 vs RK73B1JTTDB6R8J |
RK73B1JLTDB6R8J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03EZPJ6R8 vs RK73B1JLTDB6R8J |
RM73B1JTE6R8J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03EZPJ6R8 vs RM73B1JTE6R8J |
RM06JLN6R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | TA-I Technology Co Ltd | MCR03EZPJ6R8 vs RM06JLN6R8 |
RK73B1JLTE6R8J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZPJ6R8 vs RK73B1JLTE6R8J |
HQ03SAJ068JT4E | Fixed Resistor, 0.1W, 6.8ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPJ6R8 vs HQ03SAJ068JT4E |
RK73B1JTBC6R8J | RES,SMT,THICK FILM,6.8 OHMS,50WV,5% +/-TOL,-400,400PPM TC,0603 CASE | KOA Corporation | MCR03EZPJ6R8 vs RK73B1JTBC6R8J |