There are no models available for this part yet.
Overview of MCR03FZPJ000 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCR03FZPJ000 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0OHM, 50V, 5% +/-TOL, 200PPM/CEL, 0603 | 51029 |
|
$0.0006 / $0.0016 | Buy Now | ||
DISTI #
MCR03FZP.J000
|
Avnet Asia | RES 0603 00 OHM 1/10W 5% SMD (Alt: MCR03FZP.J000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |