Part Details for MCR100JZHF4990 by ROHM Semiconductor
Overview of MCR100JZHF4990 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR100JZHF4990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | RES SMD 499 OHM 1% 1W 2512 Min Qty: 1 | 4000-Authorized Distributor |
|
$0.1191 / $0.3038 | Buy Now |
DISTI #
MCR100JZHF4990
|
Avnet Silica | SMD Chip Resistor, 499 Ohm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: MCR100JZHF4990) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for MCR100JZHF4990
MCR100JZHF4990 CAD Models
MCR100JZHF4990 Part Data Attributes
|
MCR100JZHF4990
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR100JZHF4990
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCR100JZHF4990
This table gives cross-reference parts and alternative options found for MCR100JZHF4990. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR100JZHF4990, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR14990FT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 499ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | MCR100JZHF4990 vs BCR14990FT |
RHC12K4990FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | MCR100JZHF4990 vs RHC12K4990FBG |
RC1000C4990FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | MCR100JZHF4990 vs RC1000C4990FT |
RHC12K4990FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | MCR100JZHF4990 vs RHC12K4990FCL |
RPC1004990F | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | Dubilier | MCR100JZHF4990 vs RPC1004990F |
RHC12K4990FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | MCR100JZHF4990 vs RHC12K4990FCG |
CR2512-FX-4990E | RESISTOR, 1W, 1%, 100ppm, 499ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | MCR100JZHF4990 vs CR2512-FX-4990E |
RM25F4990BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | MCR100JZHF4990 vs RM25F4990BP |
WCR25124990FELT | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | MCR100JZHF4990 vs WCR25124990FELT |
RHC12K4990FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | MCR100JZHF4990 vs RHC12K4990FBL |