Part Details for MCR100JZHF69R8 by ROHM Semiconductor
Overview of MCR100JZHF69R8 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR100JZHF69R8
MCR100JZHF69R8 CAD Models
MCR100JZHF69R8 Part Data Attributes
|
MCR100JZHF69R8
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR100JZHF69R8
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 69.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCR100JZHF69R8
This table gives cross-reference parts and alternative options found for MCR100JZHF69R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR100JZHF69R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC12K69R8FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | MCR100JZHF69R8 vs RHC12K69R8FBL |
RPC10069R8F | Res,SMT,Thick Film,69.8 Ohms,200WV,1% +/-Tol,100ppm TC,2512 Case | Alpha 3 Manufacturing | MCR100JZHF69R8 vs RPC10069R8F |
BCR169R8FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | MCR100JZHF69R8 vs BCR169R8FT |
RM25FTN69R8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 69.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | MCR100JZHF69R8 vs RM25FTN69R8 |
RHC12K69R8FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | MCR100JZHF69R8 vs RHC12K69R8FCG |
RC6432F69R8CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | MCR100JZHF69R8 vs RC6432F69R8CS |
CR2512F69R8P05 | Fixed Resistor, Metal Glaze/thick Film, 1W, 69.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | MCR100JZHF69R8 vs CR2512F69R8P05 |
RHC12K69R8FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | MCR100JZHF69R8 vs RHC12K69R8FC |
RC1000C69R8FT-P | Fixed Resistor, Metal Glaze/thick Film, 1W, 69.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | MCR100JZHF69R8 vs RC1000C69R8FT-P |
CR2569R8F0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 69.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Strong Capacitor Co Ltd | MCR100JZHF69R8 vs CR2569R8F0 |