Part Details for MCR10ERTF82R0 by ROHM Semiconductor
Overview of MCR10ERTF82R0 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10ERTF82R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM82CHCT-ND
|
DigiKey | RES SMD 82 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
137 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
Part Details for MCR10ERTF82R0
MCR10ERTF82R0 CAD Models
MCR10ERTF82R0 Part Data Attributes
|
MCR10ERTF82R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10ERTF82R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCR10ERTF82R0
This table gives cross-reference parts and alternative options found for MCR10ERTF82R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10ERTF82R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273478209L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR10ERTF82R0 vs 232273478209L |
CR0805-FX-82R0ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | MCR10ERTF82R0 vs CR0805-FX-82R0ELF |
RCA080582R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCR10ERTF82R0 vs RCA080582R0FKEA |
RMCF0805FB82R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR10ERTF82R0 vs RMCF0805FB82R0 |
232273488209 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCR10ERTF82R0 vs 232273488209 |
RTT0582R0FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | MCR10ERTF82R0 vs RTT0582R0FP3 |
NRCL10F82R0TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | MCR10ERTF82R0 vs NRCL10F82R0TR10F |
WR08X82R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | MCR10ERTF82R0 vs WR08X82R0FBL |
CRCW080582R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCR10ERTF82R0 vs CRCW080582R0FKEAC |
RC0805FR-1082RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCR10ERTF82R0 vs RC0805FR-1082RL |