Part Details for MCR10EZHF1961 by ROHM Semiconductor
Overview of MCR10EZHF1961 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR10EZHF1961
MCR10EZHF1961 CAD Models
MCR10EZHF1961 Part Data Attributes
|
MCR10EZHF1961
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZHF1961
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZHF1961
This table gives cross-reference parts and alternative options found for MCR10EZHF1961. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZHF1961, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F1961TBE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF1961 vs 0805S8F1961TBE |
0805WAF1961TDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF1961 vs 0805WAF1961TDE |
0805S8F1961TA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF1961 vs 0805S8F1961TA |
0805WAF1961C2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF1961 vs 0805WAF1961C2 |
0805S8F1961C2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF1961 vs 0805S8F1961C2E |
0805S8F1961CC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF1961 vs 0805S8F1961CC |
0805S8F1961TAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF1961 vs 0805S8F1961TAE |
0805WAF1961CC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF1961 vs 0805WAF1961CC |
0805WAF1961T3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF1961 vs 0805WAF1961T3E |
0805S8F1961CAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF1961 vs 0805S8F1961CAE |