Part Details for MCR10EZHF4993 by ROHM Semiconductor
Overview of MCR10EZHF4993 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10EZHF4993
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8507 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 499K Ohm, 150V, 1±%, 0805 Case Size | 6805 |
|
$0.1000 / $0.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9915 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MCR10EZHF4993
MCR10EZHF4993 CAD Models
MCR10EZHF4993 Part Data Attributes:
|
MCR10EZHF4993
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZHF4993
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR10(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZHF4993
This table gives cross-reference parts and alternative options found for MCR10EZHF4993. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZHF4993, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05S8F4993T4E | Fixed Resistor, 0.125W, 499000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF4993 vs HQ05S8F4993T4E |
MCR10FZHF4993 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 499000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10EZHF4993 vs MCR10FZHF4993 |
HQ05WAF4993T4E | Fixed Resistor, 0.1W, 499000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF4993 vs HQ05WAF4993T4E |
RCS2012F4993CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | MCR10EZHF4993 vs RCS2012F4993CS |
PWC-PWC0805-4993-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | MCR10EZHF4993 vs PWC-PWC0805-4993-F |
HQ05S8F4993TCE | Fixed Resistor, 0.125W, 499000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF4993 vs HQ05S8F4993TCE |
HQ05WAF4993T5E | Fixed Resistor, 0.1W, 499000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF4993 vs HQ05WAF4993T5E |
RMC20K4993FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10EZHF4993 vs RMC20K4993FTP |
HQ05WAF4993TEE | Fixed Resistor, 0.1W, 499000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF4993 vs HQ05WAF4993TEE |
PWC0805-499KF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 499000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | MCR10EZHF4993 vs PWC0805-499KF |