Part Details for MCR10EZHF7153 by ROHM Semiconductor
Overview of MCR10EZHF7153 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10EZHF7153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 715000 ohm, SURFACE MOUNT, 0805 | 4922 |
|
$0.0087 / $0.0464 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 715000 ohm, SURFACE MOUNT, 0805 | 3760 |
|
$0.0174 / $0.0870 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4790 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MCR10EZHF7153
MCR10EZHF7153 CAD Models
MCR10EZHF7153 Part Data Attributes
|
MCR10EZHF7153
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZHF7153
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 715000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR10(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZHF7153
This table gives cross-reference parts and alternative options found for MCR10EZHF7153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZHF7153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC-PWC0805-7153-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | MCR10EZHF7153 vs PWC-PWC0805-7153-F |
CRGCQ0805F715K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | MCR10EZHF7153 vs CRGCQ0805F715K |
PWC-PWC0805LF-7153-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | MCR10EZHF7153 vs PWC-PWC0805LF-7153-F |
RCS2012F7153CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | MCR10EZHF7153 vs RCS2012F7153CS |
MCR10FZHF7153 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 715000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10EZHF7153 vs MCR10FZHF7153 |
MC0.1W08051%715K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | MCR10EZHF7153 vs MC0.1W08051%715K |
PWC0805-715KF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 715000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | MCR10EZHF7153 vs PWC0805-715KF |
WCR0805-715KFI | Fixed Resistor, 0.125W, 715000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCR10EZHF7153 vs WCR0805-715KFI |
ERJU06F7153V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | MCR10EZHF7153 vs ERJU06F7153V |
MC01W08051715K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | MCR10EZHF7153 vs MC01W08051715K |