Part Details for MCR10EZHF8060 by ROHM Semiconductor
Overview of MCR10EZHF8060 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10EZHF8060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for MCR10EZHF8060
MCR10EZHF8060 CAD Models
MCR10EZHF8060 Part Data Attributes
|
MCR10EZHF8060
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZHF8060
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 806ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZHF8060
This table gives cross-reference parts and alternative options found for MCR10EZHF8060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZHF8060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF8060C2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8060 vs 0805WAF8060C2 |
PWC-PWC0805-8060-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 806ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | MCR10EZHF8060 vs PWC-PWC0805-8060-F |
HQ05S8F8060TCE | Fixed Resistor, 0.125W, 806ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8060 vs HQ05S8F8060TCE |
0805WAF8060B3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8060 vs 0805WAF8060B3 |
0805S8F8060TCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 806ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8060 vs 0805S8F8060TCE |
0805S8F8060TB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 806ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8060 vs 0805S8F8060TB |
0805S8F8060T1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 806ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8060 vs 0805S8F8060T1E |
0805WAF8060B1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8060 vs 0805WAF8060B1 |
0805WAF8060C5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8060 vs 0805WAF8060C5 |
WCR0805-806RFI | RESISTOR, 0.125W, 1%, 100ppm, 806ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | MCR10EZHF8060 vs WCR0805-806RFI |