Part Details for MCR10EZHF8661 by ROHM Semiconductor
Overview of MCR10EZHF8661 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10EZHF8661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for MCR10EZHF8661
MCR10EZHF8661 CAD Models
MCR10EZHF8661 Part Data Attributes
|
MCR10EZHF8661
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZHF8661
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZHF8661
This table gives cross-reference parts and alternative options found for MCR10EZHF8661. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZHF8661, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F8661T2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8661 vs 0805S8F8661T2E |
0805S8F8661T3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8661 vs 0805S8F8661T3 |
0805S8F8661T4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8661 vs 0805S8F8661T4 |
0805WAF8661B2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8661 vs 0805WAF8661B2E |
0805S8F8661TC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8661 vs 0805S8F8661TC |
0805WAF8661CA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8661 vs 0805WAF8661CA |
0805WAF8661C2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8661 vs 0805WAF8661C2E |
0805WAF8661CB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8661 vs 0805WAF8661CB |
MCR10EZPF8661 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCR10EZHF8661 vs MCR10EZPF8661 |
0805S8F8661C4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8661 vs 0805S8F8661C4 |