There are no models available for this part yet.
Overview of MCR10EZHJ103 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCR10EZHJ103 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 117565 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 200 ppm, 10000 ohm, SURFACE MOUNT, 0805 | 100000 |
|
$0.0158 / $0.0600 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 200 ppm, 10000 ohm, SURFACE MOUNT, 0805 | 79252 |
|
$0.0150 / $0.1500 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 200 ppm, 10000 ohm, SURFACE MOUNT, 0805 | 15781 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 200 ppm, 10000 ohm, SURFACE MOUNT, 0805 | 12000 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 200 ppm, 10000 ohm, SURFACE MOUNT, 0805 | 4000 |
|
$0.0450 / $0.1500 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 200 ppm, 10000 ohm, SURFACE MOUNT, 0805 | 3404 |
|
$0.0480 / $0.1600 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 200 ppm, 10000 ohm, SURFACE MOUNT, 0805 | 546 |
|
$0.0350 / $0.1050 | Buy Now | ||
DISTI #
SMC-MCR10EZHJ103
|
Sensible Micro Corporation | Resistor, Metal Glaze/Thick Film, 0.125 W, 5 %, 200 Ppm, 10000 Ohm, Surface Mount, 0805 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 4000 |
|
$0.0090 / $0.0097 | RFQ | |
Velocity Electronics | Our Stock | 9739 |
|
RFQ |
CAD Models for MCR10EZHJ103 by ROHM Semiconductor
Part Data Attributes for MCR10EZHJ103 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for MCR10EZHJ103
This table gives cross-reference parts and alternative options found for MCR10EZHJ103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZHJ103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAJ0103BAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ103 vs 0805WAJ0103BAE |
0805WAJ0103C4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ103 vs 0805WAJ0103C4E |
RMC20-103JTE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10EZHJ103 vs RMC20-103JTE |
ERJ6GEJ103V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | MCR10EZHJ103 vs ERJ6GEJ103V |
0805WAJ0103C1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ103 vs 0805WAJ0103C1 |
0805S8J0103CAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ103 vs 0805S8J0103CAE |
0805S8J0103C2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ103 vs 0805S8J0103C2E |
0805S8J0103TD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ103 vs 0805S8J0103TD |
0805S8J0103BDE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ103 vs 0805S8J0103BDE |
0805S8J0103T3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ103 vs 0805S8J0103T3 |
Related Parts for MCR10EZHJ103
-
MCR10EZHJ472Fixed Resistors
-
GRM155R71C912JA01JFixed Capacitors
-
PEC02SBANHeaders and Edge Type Connectors
-
MBRS130LTRRectifier Diodes
-
LQP15MN1N0B02DFixed Inductors
-
IXTY26P10TPower Field-Effect Transistors
-
NFM55PC155F1H4Data Line Filters
-
SP0503BAHTGTransient Suppressors
-
SI2333CDS-T1-E3Small Signal Field-Effect Transistors