Part Details for MCR10EZHJ150 by ROHM Semiconductor
Overview of MCR10EZHJ150 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10EZHJ150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 200 ppm, 15 ohm, SURFACE MOUNT, 0805 | 21507 |
|
$0.0053 / $0.0280 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 200 ppm, 15 ohm, SURFACE MOUNT, 0805 | 1600 |
|
$0.0150 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 200 ppm, 15 ohm, SURFACE MOUNT, 0805 | 2710 |
|
$0.0175 / $0.0525 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8000 |
|
RFQ |
Part Details for MCR10EZHJ150
MCR10EZHJ150 CAD Models
MCR10EZHJ150 Part Data Attributes
|
MCR10EZHJ150
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZHJ150
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR10(J TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZHJ150
This table gives cross-reference parts and alternative options found for MCR10EZHJ150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZHJ150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10-15RJT | RES,SMT,THICK FILM,15 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | Kamaya Inc | MCR10EZHJ150 vs RMC10-15RJT |
HQ05S8J0150TCE | Fixed Resistor, 0.125W, 15ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ150 vs HQ05S8J0150TCE |
RMC20-150JTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10EZHJ150 vs RMC20-150JTH |
HQ05S8J0150TEE | Fixed Resistor, 0.125W, 15ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ150 vs HQ05S8J0150TEE |
HQ05WAJ0150TEE | Fixed Resistor, 0.1W, 15ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ150 vs HQ05WAJ0150TEE |
MCR10QZHJ150 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 15ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10EZHJ150 vs MCR10QZHJ150 |
HQ05WAJ0150TCE | Fixed Resistor, 0.1W, 15ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ150 vs HQ05WAJ0150TCE |
PF05W8J0150T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ150 vs PF05W8J0150T5E |
ERJ6GEYJ150V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCR10EZHJ150 vs ERJ6GEYJ150V |
MCR10FZHJ150 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 15ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10EZHJ150 vs MCR10FZHJ150 |