Part Details for MCR10EZHJ2R7 by ROHM Semiconductor
Overview of MCR10EZHJ2R7 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10EZHJ2R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 2.7 Ohm, 150V, 5±%, 500ppm, 0805 Case Size | 5000 |
|
$0.0062 / $0.0328 | Buy Now |
|
LCSC | 125mW Thick Film Resistors 150V 5% 400ppm/ 2.7 0805 Chip Resistor - Surface Mount ROHS | 2347 |
|
$0.0024 / $0.0054 | Buy Now |
Part Details for MCR10EZHJ2R7
MCR10EZHJ2R7 CAD Models
MCR10EZHJ2R7 Part Data Attributes
|
MCR10EZHJ2R7
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZHJ2R7
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR10(J TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZHJ2R7
This table gives cross-reference parts and alternative options found for MCR10EZHJ2R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZHJ2R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10QZHJ2R7 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 500ppm, 2.7ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10EZHJ2R7 vs MCR10QZHJ2R7 |
MCR10PZHIJ2R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCR10EZHJ2R7 vs MCR10PZHIJ2R7 |