Part Details for MCR10EZHJW154 by ROHM Semiconductor
Overview of MCR10EZHJW154 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10EZHJW154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 3290 |
|
RFQ |
Part Details for MCR10EZHJW154
MCR10EZHJW154 CAD Models
MCR10EZHJW154 Part Data Attributes:
|
MCR10EZHJW154
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZHJW154
ROHM Semiconductor
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 150000ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZHJW154
This table gives cross-reference parts and alternative options found for MCR10EZHJW154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZHJW154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0805LF-1503-J-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 150000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MCR10EZHJW154 vs WCR-WCR0805LF-1503-J-P-LT |
RXC10T154J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taiyosha Electric Co Ltd | MCR10EZHJW154 vs RXC10T154J |
RC05-150KJR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | MCR10EZHJW154 vs RC05-150KJR |
WK08S154JTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Walsin Technology Corporation | MCR10EZHJW154 vs WK08S154JTL |
RMCG1/10150K5%R | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 150000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR10EZHJW154 vs RMCG1/10150K5%R |
MC0805W-154-JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RCD Components Inc | MCR10EZHJW154 vs MC0805W-154-JB |
MCR10EZHMJW154 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 150000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10EZHJW154 vs MCR10EZHMJW154 |