Part Details for MCR10EZPJ132 by ROHM Semiconductor
Overview of MCR10EZPJ132 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10EZPJ132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80555987
|
Verical | Res Thick Film 0805 1.3K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 3788 Package Multiple: 1 Date Code: 2314 | Americas - 4500 |
|
$0.0082 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0105 / $0.0315 | Buy Now | |
|
ComSIT USA | GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S625900535089
|
Chip1Stop | Res Thick Film 0805 1.3K Ohm 5% 0.125W(1/8W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4500 |
|
$0.0066 / $0.0135 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 782 |
|
$0.0060 / $0.0480 | Buy Now |
|
LCSC | 125mW Thick Film Resistors 150V 5% 200ppm/ 1.3k 0805 Chip Resistor - Surface Mount ROHS | 51 |
|
$0.0027 / $0.0060 | Buy Now |
Part Details for MCR10EZPJ132
MCR10EZPJ132 CAD Models
MCR10EZPJ132 Part Data Attributes
|
MCR10EZPJ132
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZPJ132
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZPJ132
This table gives cross-reference parts and alternative options found for MCR10EZPJ132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZPJ132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10QZHJ132 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 1300ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10EZPJ132 vs MCR10QZHJ132 |
0805WAJ0132B3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ132 vs 0805WAJ0132B3 |
0805S8J0132CA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ132 vs 0805S8J0132CA |
RMC1/10-132JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | MCR10EZPJ132 vs RMC1/10-132JTP |
0805S8J0132C2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ132 vs 0805S8J0132C2 |
0805S8J0132BB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ132 vs 0805S8J0132BB |
0805WAJ0132BDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ132 vs 0805WAJ0132BDE |
0805WAJ0132CDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ132 vs 0805WAJ0132CDE |
MCR10EZP132 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCR10EZPJ132 vs MCR10EZP132 |
0805WAJ0132CD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ132 vs 0805WAJ0132CD |