Datasheets
MCR10EZPJ272 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Part Details for MCR10EZPJ272 by ROHM Semiconductor

Overview of MCR10EZPJ272 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCR10EZPJ272

Part # Distributor Description Stock Price Buy
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 840
  • 1 $0.0480
  • 10 $0.0400
  • 50 $0.0170
  • 100 $0.0160
  • 500 $0.0060
  • 1,000 $0.0060
$0.0060 / $0.0480 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 2984
  • 1 $0.0480
  • 10 $0.0400
  • 50 $0.0170
  • 100 $0.0160
  • 500 $0.0060
  • 1,000 $0.0060
$0.0060 / $0.0480 Buy Now

Part Details for MCR10EZPJ272

MCR10EZPJ272 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCR10EZPJ272 Part Data Attributes

MCR10EZPJ272 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
MCR10EZPJ272 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer ROHM Semiconductor
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200; IATF 16949
Resistance 2700 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 150 V

Alternate Parts for MCR10EZPJ272

This table gives cross-reference parts and alternative options found for MCR10EZPJ272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZPJ272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMC20-272JTH Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10EZPJ272 vs RMC20-272JTH
SFR10EZPJ272 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor MCR10EZPJ272 vs SFR10EZPJ272
MCR10FZHJ272 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor MCR10EZPJ272 vs MCR10FZHJ272
RMC20-272JTE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10EZPJ272 vs RMC20-272JTE
MCR10EZP272 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor MCR10EZPJ272 vs MCR10EZP272

MCR10EZPJ272 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR10EZPJ272 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR10EZPJ272 by ROHM Semiconductor

  • Please alert me when MCR10EZPJ272 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCR10EZPJ272 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR10EZPJ272 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCR10EZPJ272 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR10EZPJ272.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR10EZPJ272 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: