There are no models available for this part yet.
Overview of MCR18EZHF1001 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCR18EZHF1001 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 57276 |
|
RFQ | ||||
Quest Components | Resistor, Metal Film, 1K Ohm, 1±%, 100ppm, 1206 Case Size | 18920 |
|
$0.0200 / $0.1500 | Buy Now | ||
Quest Components | Resistor, Metal Film, 1K Ohm, 1±%, 100ppm, 1206 Case Size | 8256 |
|
$1.1700 / $3.1200 | Buy Now | ||
Quest Components | Resistor, Metal Film, 1K Ohm, 1±%, 100ppm, 1206 Case Size | 8000 |
|
$0.0200 / $0.1500 | Buy Now | ||
Quest Components | Resistor, Metal Film, 1K Ohm, 1±%, 100ppm, 1206 Case Size | 3632 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | Resistor, Metal Film, 1K Ohm, 1±%, 100ppm, 1206 Case Size | 836 |
|
$0.0900 / $0.3000 | Buy Now | ||
DISTI #
SMC-MCR18EZHF1001
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 319 |
|
RFQ |
CAD Models for MCR18EZHF1001 by ROHM Semiconductor
Part Data Attributes for MCR18EZHF1001 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MCR18EZHF1001
This table gives cross-reference parts and alternative options found for MCR18EZHF1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR18EZHF1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X1001FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR18EZHF1001 vs WR12X1001FGR |
MC1206-1001-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | MCR18EZHF1001 vs MC1206-1001-FTW |
RK73H2BRTTED1001F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCR18EZHF1001 vs RK73H2BRTTED1001F |
RC1206F1001-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | MCR18EZHF1001 vs RC1206F1001-07-T70 |
1206S4F1001BD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MCR18EZHF1001 vs 1206S4F1001BD |
NQ06W4F1001T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCR18EZHF1001 vs NQ06W4F1001T5E |
RMS12FT102 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | MCR18EZHF1001 vs RMS12FT102 |
D25/CRCW12061001K01%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | Vishay Intertechnologies | MCR18EZHF1001 vs D25/CRCW12061001K01%ET1E3 |
CRCW12061K00FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCR18EZHF1001 vs CRCW12061K00FKEC |
1206S4F1001BCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MCR18EZHF1001 vs 1206S4F1001BCE |
Related Parts for MCR18EZHF1001
-
MCR18EZHF1002Fixed Resistors
-
C0402C821J5GACFixed Capacitors
-
TSW-114-09-G-T-RAHeaders and Edge Type Connectors
-
MBRX160-TPRectifier Diodes
-
IRFR9210TRPBFPower Field-Effect Transistors
-
ZJYS51R5-4PT-01Data Line Filters
-
NDS356PSmall Signal Field-Effect Transistors
-
STM32F429ZIT6TRMicrocontrollers
-
2-520084-2Terminals and Terminal Blocks