Part Details for MCR18EZHF17R4 by ROHM Semiconductor
Overview of MCR18EZHF17R4 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR18EZHF17R4
MCR18EZHF17R4 CAD Models
MCR18EZHF17R4 Part Data Attributes:
|
MCR18EZHF17R4
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR18EZHF17R4
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCR18EZHF17R4
This table gives cross-reference parts and alternative options found for MCR18EZHF17R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR18EZHF17R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS12F17R4TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | MCR18EZHF17R4 vs NRCS12F17R4TRF |
RK73H2BRTTD17R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCR18EZHF17R4 vs RK73H2BRTTD17R4F |
CR1206F17R4P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MCR18EZHF17R4 vs CR1206F17R4P20 |
CAR12F17R4CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | MCR18EZHF17R4 vs CAR12F17R4CT |
CR32-17R4FV | Fixed Resistor, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | MCR18EZHF17R4 vs CR32-17R4FV |
CR32TR17R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | MCR18EZHF17R4 vs CR32TR17R4F |
MC1206P-17R4-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MCR18EZHF17R4 vs MC1206P-17R4-FB101Q |
CR1206F17R4D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MCR18EZHF17R4 vs CR1206F17R4D50 |
CR1206F17R4P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MCR18EZHF17R4 vs CR1206F17R4P05 |
RMC32K17R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCR18EZHF17R4 vs RMC32K17R4FB |