Part Details for MCR18EZHFX3830 by ROHM Semiconductor
Overview of MCR18EZHFX3830 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR18EZHFX3830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39723 |
|
RFQ | ||
|
Quest Components | 31778 |
|
$0.3570 / $1.1900 | Buy Now |
Part Details for MCR18EZHFX3830
MCR18EZHFX3830 CAD Models
MCR18EZHFX3830 Part Data Attributes
|
MCR18EZHFX3830
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR18EZHFX3830
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCR18EZHFX3830
This table gives cross-reference parts and alternative options found for MCR18EZHFX3830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR18EZHFX3830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTDD3830F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCR18EZHFX3830 vs RK73H2BTDD3830F |
CR1206383F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 383ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | MCR18EZHFX3830 vs CR1206383F |
RC1206FRF383R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCR18EZHFX3830 vs RC1206FRF383R |
RMCG1/83831%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 383ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR18EZHFX3830 vs RMCG1/83831%R |
WCR1206Z383RF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 383ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | MCR18EZHFX3830 vs WCR1206Z383RF |
RK73H2BGBC3830F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 383ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCR18EZHFX3830 vs RK73H2BGBC3830F |
PCR1206FZ383RF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 383ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | MCR18EZHFX3830 vs PCR1206FZ383RF |
PCR1206F-383FI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 383ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | MCR18EZHFX3830 vs PCR1206F-383FI |
RC1206FRF13383RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | MCR18EZHFX3830 vs RC1206FRF13383RL |
9C12063A3830FKT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCR18EZHFX3830 vs 9C12063A3830FKT |