Part Details for MCR18EZHJ106 by ROHM Semiconductor
Overview of MCR18EZHJ106 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR18EZHJ106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14201 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 10M Ohm, 5±%, 200ppm, 1206 Case Size | 2960 |
|
$0.0096 / $0.0512 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10M Ohm, 5±%, 200ppm, 1206 Case Size | 11360 |
|
$0.0123 / $0.0615 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10M Ohm, 5±%, 200ppm, 1206 Case Size | 11732 |
|
$0.0210 / $0.1050 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 900 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1060 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for MCR18EZHJ106
MCR18EZHJ106 CAD Models
MCR18EZHJ106 Part Data Attributes:
|
MCR18EZHJ106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR18EZHJ106
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MCR18EZHJ106
This table gives cross-reference parts and alternative options found for MCR18EZHJ106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR18EZHJ106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12W106JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MCR18EZHJ106 vs MR12W106JGL |
CRCW120610M0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCR18EZHJ106 vs CRCW120610M0JNEBC |
MR12X106JGL | Fixed Resistor, 0.25W, 10000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR18EZHJ106 vs MR12X106JGL |
RMF12JT106 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | MCR18EZHJ106 vs RMF12JT106 |
FCF06JV-106 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | MCR18EZHJ106 vs FCF06JV-106 |
NMCT1206JG10M0 | RESISTOR, 0.25W, 5%, 200ppm, 10000000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR18EZHJ106 vs NMCT1206JG10M0 |
NMCT1206JT10M0 | RESISTOR, 0.25W, 5%, 200ppm, 10000000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR18EZHJ106 vs NMCT1206JT10M0 |
AS06JBF1005 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | MCR18EZHJ106 vs AS06JBF1005 |
RMNW32-106JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCR18EZHJ106 vs RMNW32-106JTP |
CR1206J10MP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MCR18EZHJ106 vs CR1206J10MP05 |