There are no models available for this part yet.
Overview of MCR18EZHJ333 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCR18EZHJ333 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 54984 |
|
RFQ | ||||
Quest Components | Resistor, Metal Film, 33K Ohm, 5±%, 200ppm, 1206 Case Size | 43987 |
|
$0.0175 / $0.1500 | Buy Now | ||
Quest Components | Resistor, Metal Film, 33K Ohm, 5±%, 200ppm, 1206 Case Size | 33500 |
|
$0.0240 / $0.0800 | Buy Now |
CAD Models for MCR18EZHJ333 by ROHM Semiconductor
Part Data Attributes for MCR18EZHJ333 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
33000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for MCR18EZHJ333
This table gives cross-reference parts and alternative options found for MCR18EZHJ333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR18EZHJ333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL12J333TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | NIC Components Corp | MCR18EZHJ333 vs NRCL12J333TRF |
RMCG1206JT33K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR18EZHJ333 vs RMCG1206JT33K0 |
FCF06JS-333 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | MCR18EZHJ333 vs FCF06JS-333 |
TSR8GTJ333V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | MCR18EZHJ333 vs TSR8GTJ333V |
CR32333JV | RESISTOR, 0.25W, 5%, 200ppm, 33000ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | MCR18EZHJ333 vs CR32333JV |
MC1206P-333-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MCR18EZHJ333 vs MC1206P-333-JT201 |
RMF12JT333 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | MCR18EZHJ333 vs RMF12JT333 |
MC12063302JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MCR18EZHJ333 vs MC12063302JT |
FWF06JW-333 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | MCR18EZHJ333 vs FWF06JW-333 |
RK73B2BTTP333J | RES,SMT,THICK FILM,33K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | MCR18EZHJ333 vs RK73B2BTTP333J |
Related Parts for MCR18EZHJ333
-
CRCW120633K0JNEAFixed Resistors
-
C1808C102KGRAC7800Fixed Capacitors
-
IPW60R045CPAPower Field-Effect Transistors
-
SLD16-018Transient Suppressors
-
US5U1TRSmall Signal Field-Effect Transistors
-
L5150BNTRLinear Regulator ICs
-
BC846Small Signal Bipolar Transistors
-
UCC28951QPWRQ1Switching Regulator or Controllers
-
CD4011BM96Gates