Part Details for MCR18EZPJ8R2 by ROHM Semiconductor
Overview of MCR18EZPJ8R2 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR18EZPJ8R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39835807
|
Verical | Res Thick Film 1206 8.2 Ohm 5% 0.25W(1/4W) ±400ppm/°C Pad SMD Automotive T/R Min Qty: 1924 Package Multiple: 1 Date Code: 2001 | Americas - 9500 |
|
$0.0359 / $0.0380 | Buy Now |
|
Quest Components | 7600 |
|
$0.0420 / $0.1400 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 9500 |
|
$0.0140 / $0.0730 | Buy Now |
|
LCSC | 250mW Thick Film Resistors 200V 5% 400ppm/ 8.2 1206 Chip Resistor - Surface Mount ROHS | 3300 |
|
$0.0038 / $0.0086 | Buy Now |
Part Details for MCR18EZPJ8R2
MCR18EZPJ8R2 CAD Models
MCR18EZPJ8R2 Part Data Attributes:
|
MCR18EZPJ8R2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR18EZPJ8R2
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MCR18EZPJ8R2
This table gives cross-reference parts and alternative options found for MCR18EZPJ8R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR18EZPJ8R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-8R2-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MCR18EZPJ8R2 vs MC1206-8R2-JBQ |
WCR-WCR1206LF-8R2-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | TT Electronics Resistors | MCR18EZPJ8R2 vs WCR-WCR1206LF-8R2-J-P-LT |
RM12R-8R2-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | RFE International Inc | MCR18EZPJ8R2 vs RM12R-8R2-J |
MC1206P-8R2-JB401W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | MCR18EZPJ8R2 vs MC1206P-8R2-JB401W |
MC1206-8R2-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MCR18EZPJ8R2 vs MC1206-8R2-JBW |
CR1206J8R2P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MCR18EZPJ8R2 vs CR1206J8R2P05 |
RMF12JT8R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | MCR18EZPJ8R2 vs RMF12JT8R2 |
MC1206P-8R2-JT401Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MCR18EZPJ8R2 vs MC1206P-8R2-JT401Q |
MC1206-8R2-JT401 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MCR18EZPJ8R2 vs MC1206-8R2-JT401 |
MC1206-8R2-JT401W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | MCR18EZPJ8R2 vs MC1206-8R2-JT401W |